Texas Instruments V62/07612-03NE

Enhanced product high-speed differential line drivers and receivers 8-VSSOP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments V62/07612-03NE.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages19 years ago
Technical Drawing2 pages19 years ago

Newark

Alternate Parts

Price @ 1000
$ 5.608
Stock
50,795
165,161
Authorized Distributors
0
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65LVDM179DGK
15mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps VSSOP-8 950¦Ìm
Texas InstrumentsSN65LVDM179DGKR
EAR99 65LVDM179 Tape & Reel (TR) LVDS interface driver 3.3V 0.00002A 18.99418mg 4.5ns
Texas InstrumentsSN65LVDM176DGK
DIFFERENTIAL LINE TRANSCEIVER, VSSOP-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments V62/07612-03NE provided by its distributors.

Enhanced product high-speed differential line drivers and receivers 8-VSSOP -55 to 125
LVDS Driver/Receiver 0.454V 8-Pin VSSOP T/R
IC TRANSCEIVER FULL 1/1 8VSSOP
QUADRUPLE DIFFERENTIAL LINE DRIVER
ENHANCED PRODUCT HIGH-SPEED DIFF
SN65LVDS179-EP ENHANCED PRODUCT
Line Driver IC; No. of Receivers:1; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; Input Type:LVDS,LVTTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -V62/07612-03NE