Texas Instruments SN65LVDS179DGKG4

EAR99 65LVDS179 Tube LVDS interface receiver 3.3V 0.00002A 19.986414mg 2.7ns
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS179DGKG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet51 pages11 years ago
Datasheet32 pages14 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Inventory History

3 month trend:
+18.12%

CAD Models

Download Texas Instruments SN65LVDS179DGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 2.072
$ 2.072
Stock
52,458
162,793
162,793
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
LVDS
LVDS
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
-
150 Mbps
150 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65LVDM179DGK
15mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps VSSOP-8 950¦Ìm
Texas InstrumentsSN65LVDM179DGKR
EAR99 65LVDM179 Tape & Reel (TR) LVDS interface driver 3.3V 0.00002A 18.99418mg 4.5ns
Texas InstrumentsSN65LVDM176DGK
DIFFERENTIAL LINE TRANSCEIVER, VSSOP-8;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments SN65LVDS179DGKG4 provided by its distributors.

EAR99 65LVDS179 Tube LVDS interface receiver 3.3V 0.00002A 19.986414mg 2.7ns
Single full-duplex LVDS transceiver 8-VSSOP -40 to 85
IC TRANSCEIVER FULL 1/1 8VSSOP / 1/1 Transceiver Full LVDS 8-VSSOP
LVDS Driver/Receiver 400Mbps 0.454V 8-Pin VSSOP Tube
DIFFERENTIAL LINE DRIVER/RECEIVER, VSSOP-8
IC DIFF LINE DVR/RCVR H-S 8VSSOP
LVDS/M-LVDS/ECL/CML Low V Diff

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN65LVDS179DGKG4