Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS179MDGKREP

Enhanced product high-speed differential line drivers and receivers 8-VSSOP -55 to 125
$ 5.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS179MDGKREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages19 years ago
Technical Drawing2 pages20 years ago

Farnell

LCSC

iiiC

Inventory History

3 month trend:
+37.34%

CAD Models

Download Texas Instruments SN65LVDS179MDGKREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.608
$ 6.74
Stock
250,232
89,083
Authorized Distributors
4
0
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Mount
-
-
Case/Package
VSSOP
VSSOP
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN65LVDM179DGK
15mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps VSSOP-8 SMD mount 950μm(height)
Texas InstrumentsSN65LVDM179DGKR
15mA LVDM,LVTTL 1 1 3V 3.6V LVDM,LVTTL 100Mbps VSSOP-8 SMD mount,glue mount
Texas InstrumentsSN65LVDM179DGKG4
Full-Duplex LVDM Transceiver 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS179MDGKREP provided by its distributors.

Enhanced product high-speed differential line drivers and receivers 8-VSSOP -55 to 125
12mA LVDS 1 1 3V 4.5ns 3.6V 200MHz LVDS,LVTTL -0.1V 100mV 400Mbps VSSOP-8 , 1.1mm
DIFF LINE DRI/RCVR, 400MBPS, MSOP-8; Type d'interface CI: -; Nombre de drivers: 2Driver(s); Gamme de produit: -; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019); Nombre de broches: 8Broche(s); Température de fonctionnement
Diff Line Dri/Rcvr, 400Mbps, Msop-8; Ic Interface Type:-; No. Of Drivers:2Drivers; Product Range:-; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019); No. Of Pins:8Pins; Operating Temperature Max:125°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS179MDGKREP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS179MDGKREP .