Texas Instruments SN65LVDM179DGKG4

Full-Duplex LVDM Transceiver 8-VSSOP -40 to 85
$ 2.22

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM179DGKG4.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages19 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDM179DGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.22
$ 2.715
$ 2.715
Stock
41,145
103,569
103,569
Authorized Distributors
1
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN65LVDS179DGKG4
EAR99 65LVDS179 Tube LVDS interface receiver 3.3V 0.00002A 19.986414mg 2.7ns
Texas InstrumentsSN65LVDS179MDGKREP
Enhanced product high-speed differential line drivers and receivers 8-VSSOP -55 to 125
Texas InstrumentsV62/07612-03NE
Enhanced product high-speed differential line drivers and receivers 8-VSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments SN65LVDM179DGKG4 provided by its distributors.

Full-Duplex LVDM Transceiver 8-VSSOP -40 to 85
LVDS Driver/Receiver 500Mbps 0.454V 8-Pin VSSOP Tube
EAR99 Rail/Tube GENERAL PURPOSE Nickel/Palladium/Gold (Ni/Pd/Au) interface driver 3.6V 0.00002A 18.99418mg 4.5ns
LVDS/M-LVDS/ECL/CML Full-Duplex LVDM Transceiver
IC DIFF LINE DVR/RCVR HS 8VSSOP
IC TRANSCEIVER FULL 1/1 8VSSOP
LOW VOLT DIFFERENTIAL DRVR & RCVR<AZ
Line Driver IC; Leaded Process Compatible:Yes; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package/Case:8-VSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.