
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-SN65LVCP40RGZTG4 | 1,510 | 5 | 18h | ||||||||
| Worldway Electronics | SN65LVCP40RGZTG4 | 6,853 | 7 | Tape & Reel | 18h | |||||||
| Esaler Electronic | SN65LVCP40RGZTG4 | 250 | 1d | |||||||||
| Ansinor | SN65LVCP40RGZTG4 | 8,258 | 1 | 17h | ||||||||
| SHENGYU ELECTRONICS | SN65LVCP40RGZTG4 | 6,927 | 1 | 12h |
Download Texas Instruments SN65LVCP40RGZTG4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Texas Instruments SN65LVCP40RGZTG4 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: