Texas Instruments SN65LVCP204RGZT

3.14V~3.47V QFN-48-EP(7x7) Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 10.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVCP204RGZT.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVCP204RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.074
$ 6.79
Stock
113,674
149,817
Authorized Distributors
5
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN65LVCP40RGZT
VML 2 2 3.135V 0.5ns 3.465V CML,LVDS,LVPECL -0.05V 50mV 4Gbps QFN , 7mm*7mm*900¦Ìm
Texas InstrumentsSN65LVCP40RGZTG4
DC to 4-Gbps dual 1:2 mux/repeater/equalizer 48-VQFN -40 to 85
Texas InstrumentsSN65MLVD048RGZR
EAR99 65MLVD048 Tape & Reel (TR) LVDS Multipoint interface receiver 3.3V 0.00001A 1mm 6ns

Descriptions

Descriptions of Texas Instruments SN65LVCP204RGZT provided by its distributors.

3.14V~3.47V QFN-48-EP(7x7) Signal Switches / Encoders & Decoders / Multiplexers ROHS
e4 65LVCP204 1x 4:4 65LVCP multiplexer circuit 3.3V 1mm 220mA -40C~85C
IC CROSSPOINT SW 1 X 4:4 48VQFN / Crosspoint Switch 1 x 4:4 48-VQFN (7x7)
2.5-Gbps 4x4 crosspoint switch 48-VQFN -40 to 85
Digital Crosspoint Single 4x4 2.5Gbps 48-Pin VQFN EP T/R
1 3.14V 3.47V VQFN-48 , 7mm*7mm*900¦Ìm
IC CROSSPOINT SWITCH 4:4 48QFN
4-CHANNEL CROSS POINT SWITCH PDSO48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.