Texas Instruments SN65LVCP204RGZR

e4 65LVCP204 1x 4: 4 65LVCP multiplexer circuit 3.3V 1mm -40C~85C 2.5Gbps
$ 6.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVCP204RGZR.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVCP204RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.79
$ 10.074
Stock
149,817
113,674
Authorized Distributors
3
5
Case/Package
VQFN
VQFN
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN65LVCP40RGZT
VML 2 2 3.135V 0.5ns 3.465V CML,LVDS,LVPECL -0.05V 50mV 4Gbps QFN , 7mm*7mm*900¦Ìm
Texas InstrumentsSN65LVCP40RGZTG4
DC to 4-Gbps dual 1:2 mux/repeater/equalizer 48-VQFN -40 to 85
Texas InstrumentsSN65MLVD048RGZR
EAR99 65MLVD048 Tape & Reel (TR) LVDS Multipoint interface receiver 3.3V 0.00001A 1mm 6ns

Descriptions

Descriptions of Texas Instruments SN65LVCP204RGZR provided by its distributors.

e4 65LVCP204 1x 4:4 65LVCP multiplexer circuit 3.3V 1mm -40C~85C 2.5Gbps
2.5-Gbps 4x4 crosspoint switch 48-VQFN -40 to 85
Digital Crosspoint Single 4x4 2.5Gbps 48-Pin VQFN EP T/R
1 3.14V 3.47V VQFN-48 , 7mm*7mm*900¦Ìm
IC CROSSPOINT SW 1 X 4:4 48-VQFN
CROSS POINT SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.