Texas Instruments SN65LVCP23PWR

Digital Crosspoint Single 2x2 1.3Gbps 2: 1 Mux/1: 2 Demux Switch 16-Pin TSSOP T/R
$ 4.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVCP23PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages22 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVCP23PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.947
$ 7.388
Stock
307,468
197,965
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVCP23PWR.

Related Parts

Texas InstrumentsSN65LVDT122PWR
e4 65LVDT122 1x 2:2 65LVDT decoder circuit 3.3V 1.2mm -40C~85C 1.5Gbps
Texas InstrumentsSN65LVDS122PW
e4 65LVDS122 1x 2:2 65LVDS decoder circuit 3.3V 1.2mm -40C~85C 1.5Gbps
Texas InstrumentsSN65LVDS122PWR
e4 65LVDS122 1x 2:2 65LVDS multiplexer circuit 3.3V 1.2mm -40C~85C 1.5Gbps
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
NXP SemiconductorsPCA8550PW,112
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
NXP SemiconductorsPCA9516APW,112
ROHS3Compliant Obsolete Surface Mount 2-Wire Bus Buffer, ReDriver 6pF 400kHz 5mA -40C~85C

Descriptions

Descriptions of Texas Instruments SN65LVCP23PWR provided by its distributors.

Digital Crosspoint Single 2x2 1.3Gbps 2:1 Mux/1:2 Demux Switch 16-Pin TSSOP T/R
e4 65LVCP23 1x 2:2 65LVCP multiplexer circuit 2.5ns 3.3V 1.2mm 0.087mA
Digital Crosspoint Switch IC; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; No. of Input Channels:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.