NXP Semiconductors PCA9516APW,112

ROHS3Compliant Obsolete Surface Mount 2-Wire Bus Buffer, ReDriver 6pF 400kHz 5mA -40C~85C
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9516APW,112.

IHS

Datasheet19 pages17 years ago

Factory Futures

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.26
$ 1.312
Stock
150,258
241,864
Authorized Distributors
2
6
Number of Channels
5
5
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
150 ns
150 ns
Operating Supply Voltage
2.5 V
2.5 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-06-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsPCA9500PW,112
I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.5 V, 3.6 V, Tssop Rohs Compliant: Yes
NXP SemiconductorsPCA9500PW
I/O Expander, 8bit, 400 kHz, I2C, SMBus, 2.5 V, 3.6 V, TSSOP
NXP SemiconductorsPCA9561PW,118
Multiplexer, PCA9 Series, 4-Func, 6 Line Input, 1 Line Output, True Output, CMOS, PDSO20
Analog DevicesMAX7315AUE+
MAX7315 Series 3.6 V 122 uA 400 kHz Surface Mount I/O Expander - TSSOP-16
Analog DevicesDS4520E
IC I/O EXPANDER W/MEMORY 16TSSOP / I/O Expander 9 I²C 400 kHz 16-TSSOP
Texas InstrumentsTCA9534PWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9516APW,112 provided by its distributors.

ROHS3Compliant Obsolete Surface Mount 2-Wire Bus Buffer, ReDriver 6pF 400kHz 5mA -40C~85C
PCA9516A Series 5-Channel Bi-directional Buffer I2C Hub - TSSOP-16
IC,PCA9516APW,112,5-CHANNEL I2, PCA9516APW,112, NXP Semiconduct
I2C Buffer 2.5V/3.3V 16-Pin TSSOP Bulk
Line Transceiver, 10 Func, 10 Driver, 10 Rcvr, CMOS, PDSO16
5-Channel I2C-Bus Hub 16-Pin TSSOP
Interface Circuit, CMOS, PDSO16
I2C Bus Hub, 5 Ch, 3.6V, Tssop-16; Ic Interface Type:I2C, Smbus; Interface Applications:-; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Interface Case Style:Tssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Nxp PCA9516APW,112

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9516APW 112
  • PCA9516APW-112
  • PCA9516APW112