NXP Semiconductors PCA8550PW,118

Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
$ 0.955
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8550PW,118.

LCSC

Datasheet23 pages11 years ago

HQonline

iiiC

Inventory History

3 month trend:
+179%

CAD Models

Download NXP Semiconductors PCA8550PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.955
$ 0.524
Stock
238,499
99,331
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
4
4
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
6 mA
3 mA
High Level Output Current
2 mA
2 mA
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.32.00
Introduction Date1997-08-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-05
LTD Date2026-10-05

Related Parts

NXP SemiconductorsPCA9559PW,112
PCA9559 Series 5 Bit Multiplexed/1-Bit Latched 6-Bit I2C DIP Switch - TSSOP-20
Texas InstrumentsPCA9546APWT
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
Texas InstrumentsPCA9546APW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
NXP SemiconductorsPCA9546APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
Texas InstrumentsPCA9546APWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-TSSOP -40 to 85
NXP SemiconductorsPCA9546APW,112
Analogue Multiplexer / Demultiplexer, 4:1, 1, 30 Ohm, 2.3V To 5.5V, Tssop, 16 Rohs Compliant: Yes

Descriptions

Descriptions of NXP Semiconductors PCA8550PW,118 provided by its distributors.

Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
e4 8550 1x 4:4 1999 decoder circuit 20ns 3.3V 5mm 2mA 2mA
4-Bit Multiplexed/1-Bit Latched 5-Bit I2C Eeprom Dip Switch/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA8550PW,118
Multiplexer Single 16-Pin TSSOP T/R
20ns 1 3V 3.6V 2mA 2mA TSSOP-16 , 5.1mm*4.5mm*950¦Ìm
Signal Switch/Codec/Multiplexer
IC I2C EEPROM DIP SWITCH 16TSSOP
IC NON-VOLATILE REG MUX 16-TSSOP
MUX/EEPROM DIP SWITCH, I2C, TSSOP-16; IC Interface Type: I2C; Interface Applications: I2C-Bus System; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Ca; Available until stocks are exhausted Alternative available

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA8550PW 118
  • PCA8550PW+118
  • PCA8550PW-118
  • PCA8550PW118