Texas Instruments SN65LVCP23PW

Digital Crosspoint Single 2x2 1.3Gbps 2: 1 Mux/1: 2 Demux Switch 16-Pin TSSOP Tube
$ 7.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVCP23PW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages22 years ago

Newark

Mouser

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments SN65LVCP23PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.388
$ 4.947
Stock
197,965
307,468
Authorized Distributors
3
0
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVCP23PW.

Related Parts

Texas InstrumentsSN65LVDS122PW
e4 65LVDS122 1x 2:2 65LVDS decoder circuit 3.3V 1.2mm -40C~85C 1.5Gbps
Texas InstrumentsSN65LVDS122PWR
e4 65LVDS122 1x 2:2 65LVDS multiplexer circuit 3.3V 1.2mm -40C~85C 1.5Gbps
Texas InstrumentsSN65LVDT122PW
1.5-Gbps 2 x 2 LVDS CROSSPOINT SWITCH | IC CROSSPT SWTCH 1.5GBPS 16TSSOP

Descriptions

Descriptions of Texas Instruments SN65LVCP23PW provided by its distributors.

Digital Crosspoint Single 2x2 1.3Gbps 2:1 Mux/1:2 Demux Switch 16-Pin TSSOP Tube
2x2 crosspoint switch : LVPECL outputs 16-TSSOP -40 to 85
2X2 LVPECL CROSSPOINT SWITCH Cross Point Switch, 1 Func, 2 Channel, BICMOS, PDSO16
e4 65LVCP23 1x 2:2 65LVCP logic switch 2.5ns 3.3V 1.2mm 0.087mA
LVDS/M-LVDS/ECL/CML 2x2 LVPECL Output Crosspoint Switch
1 3V 3.6V TSSOP-16 5mm*4.4mm*1.15mm
IC CROSSPOINT SW 1 X 2:2 16TSSOP
IC LVPECL CROSS PT SWTCH 16TSSOP
IC CROSSPOINT SW 1X2:2 16-TSSOP
CROSSPOINT SWITCH 2X2, 65LVCP23; Analogue switch type:Crosspoint; Termination Type:SMD; Case style:TSSOP; Temperature, operating range:-40°C to +85°C; Base number:65; Channels, No. of:2; IC Generic number:65LVCP23; Pins, No. of:16; Temp, op. max:85°C; Temp, op. min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVCP23PW.