Texas Instruments SN65HVDA1040AQDRQ1

Automotive Catalog EMC-Optimized CAN Transceiver 8-SOIC -40 to 125
$ 1.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVDA1040AQDRQ1.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

Newark

LCSC

Inventory History

3 month trend:
-91.72%

CAD Models

Download Texas Instruments SN65HVDA1040AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.242
$ 1.075
$ 1.075
Stock
594,025
885,566
885,566
Authorized Distributors
3
4
4
Interface
-
-
-
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
70 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN65HVD1040AQDRQ1
Automotive Catalog EMC-Optimized CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN65HVD1050AQDRQ1
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN65HVD1050DR
High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVDA1040AQDRQ1 provided by its distributors.

Automotive Catalog EMC-Optimized CAN Transceiver 8-SOIC -40 to 125
EAR99 65HVDA1040 Tape & Reel (TR) CANbus interface driver 5V 70mA 1.75mm 1Mbps
Can Bus, Transceiver, 1, 1, 4.75 V, 5.25 V, Soic
CAN 1Mbps Standby 5V Automotive 8-Pin SOIC T/R
CAN TRANSCEIVER, 1TX/RX, SOIC-8
1Mbps Transceiver SOP-8 CAN ICs ROHS
Interface Circuit, 1-Trnsvr, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.