Texas Instruments SN65HVD1050DR

High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125
$ 1.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1050DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Newark

Mouser

Inventory History

3 month trend:
-75.44%

CAD Models

Download Texas Instruments SN65HVD1050DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.686
$ 0.963
$ 0.963
Stock
1,555,044
2,911,085
2,911,085
Authorized Distributors
2
6
6
Interface
-
CAN
CAN
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Min Supply Voltage
4.75 V
2.8 V
2.8 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
SOP
Max Supply Current
70 mA
70 mA
70 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1050DR.

Related Parts

Texas InstrumentsSN65HVDA1050AQDRQ1
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN75176BDR
Other Interface ICs; SN75176BDR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN75176BD
DIFFERENTIAL BUS TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments SN65HVD1050DR provided by its distributors.

High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125
EAR99 65HVD1050 Tape & Reel (TR) CANbus interface driver 5V 70mA 75.891673mg 1Mbps
Texas Instruments CAN Transceiver, 1 Channel, 1Mbps, SOIC-8
EMC OPTIMIZED CAN TRANSCEIVER Interface Circuit, 1-Trnsvr, PDSO8
CAN 1Mbps Silent 5V Automotive 8-Pin SOIC T/R
Display Interface High Speed EMC Opt CAN Transceiver
Transceiver SOP-8 CAN ICs ROHS
IC,SN65HVD1050DR,CAN TRANCEIVE R <AZ
CAN TRANSCEIVER, 1MBPS, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: -; No. of RX Buffers: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD1050DR .