Texas Instruments SN65HVD1040AQDRQ1

Automotive Catalog EMC-Optimized CAN Transceiver 8-SOIC -40 to 125
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1040AQDRQ1.

Texas Instruments

Datasheet21 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

LCSC

iiiC

Inventory History

3 month trend:
-76.10%

CAD Models

Download Texas Instruments SN65HVD1040AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.44
$ 1.44
Stock
864,717
1,110,107
1,110,107
Authorized Distributors
2
3
3
Interface
-
-
-
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
70 mA
70 mA
70 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65HVDA1050AQDRQ1
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN75176AD
EAR99 SN75176 Tube RS422RS485 interface transceiver 5V 50mA 72.603129mg 35ns
Texas InstrumentsSN75179BD
Differential Driver And eceiver Pair 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN65HVD1040AQDRQ1 provided by its distributors.

Automotive Catalog EMC-Optimized CAN Transceiver 8-SOIC -40 to 125
CAN TRANSCEIVER, 1MBPS, 1DR/1RX, SOIC-8; Type d'interface CI: CAN; Nombre de Buffers TX: 1; Nombre de Buffers RX: 1; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier d'interface: SOIC; Nom
CAN TRANSCEIVER, 1MBPS, 1DR/1RX, SOIC-8; IC Interface Type:CAN; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD1040AQDRQ1 .