Texas Instruments SN65HVD485EDGKG4

Half-Duplex S-485 Transceiver 8-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD485EDGKG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

Farnell

CAD Models

Download Texas Instruments SN65HVD485EDGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.4
Stock
68,500
269,551
269,551
Authorized Distributors
0
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD485EDGKG4.

Related Parts

Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Texas InstrumentsSN75HVD3082EDGK
EAR99 75HVD3082 Tube RS485 interface driver 5V 900muA 18.99418mg 200ns
Texas InstrumentsSN65HVD3088EDGKG4
EAR99 65HVD3088 Tube RS422RS485 interface transceiver 5V 900muA 19.986414mg 20ns
Analog DevicesADM488ABRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Analog DevicesADM485ARMZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments SN65HVD485EDGKG4 provided by its distributors.

Half-Duplex S-485 Transceiver 8-VSSOP -40 to 85
RS-485 Interface ICs Half-Duplex RS-485 Transceiver
Single Transmitter/Receiver RS-485 8-Pin VSSOP Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC RS485 TXRX HALF-DUPLEX 8VSSOP
TRANSCEIVER, RS-485, HALF DUPLEX; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:65; Data Rate:10Mbps; Interface:RS-485; Interface Type:RS-485; No. of Drivers:1; No. of Receivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:60mA; Package / Case:MSOP; Supply Current:2mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Transceiver Type:Differential

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.