Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75HVD3082EDGK

EAR99 75HVD3082 Tube RS485 interface driver 5V 900muA 18.99418mg 200ns
$ 1.71
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75HVD3082EDGK.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75HVD3082EDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 0.43
$ 0.43
Stock
275,277
749,321
749,321
Authorized Distributors
1
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
200 kbps
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Analog DevicesADM488ABRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Texas InstrumentsSN65HVD485EDGK
EAR99 65HVD485 Tube RS422RS485 interface transceiver 5V 2mA 18.99418mg 200ns
Texas InstrumentsSN65HVD3085EDGKR
EAR99 65HVD3085 Tape & Reel (TR) RS422RS485 interface driver 5V 900muA 19.986414mg 150ns
Analog DevicesADM489ABRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments SN75HVD3082EDGK provided by its distributors.

EAR99 75HVD3082 Tube RS485 interface driver 5V 900muA 18.99418mg 200ns
Low-Power Half-duplex RS-485 Transceiver 8-VSSOP 0 to 70
IC TRANSCEIVER HALF 1/1 8VSSOP 1/1 Transceiver Half RS485 8-VSSOP
Single Transmitter/Receiver RS-485 8-Pin VSSOP Tube
SN75HVD3082E LOW-POWER HALF-DUPL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.