Texas Instruments SN65HVD485EDGKR

EAR99 65HVD485 Cut Tape (CT) RS422RS485 interface driver 5V 2mA 19.986414mg 200ns
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD485EDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages20 years ago

Mouser

Upverter

HQonline

element14 APAC

Inventory History

3 month trend:
-88.01%

CAD Models

Download Texas Instruments SN65HVD485EDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.651
Stock
271,442
146,097
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD485EDGKR.

Related Parts

Texas InstrumentsSN65HVD3082EDGK
EAR99 65HVD3082 Tube RS422RS485 interface receiver 5V 900muA 18.99418mg 200ns
Texas InstrumentsSN65HVD3088EDGK
EAR99 65HVD3088 Tube RS422RS485 interface transceiver 5V 900muA 18.99418mg 20ns
Texas InstrumentsSN65HVD3088EDGKR
EAR99 65HVD3088 Tape & Reel (TR) RS422RS485 interface receiver 5V 900muA 18.99418mg 20ns

Descriptions

Descriptions of Texas Instruments SN65HVD485EDGKR provided by its distributors.

EAR99 65HVD485 Cut Tape (CT) RS422RS485 interface driver 5V 2mA 19.986414mg 200ns
RS485 TXRX, 10MBPS, 5.5V, VSSOP-8; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier CI
Rs485 Txrx, 10Mbps, 5.5V, Vssop-8; Device Type:Rs485 Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD485EDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD485EDGKR.