Texas Instruments SN65HVD3082EPE4

Half-duplex RS-485 transceiver 8-PDIP -40 to 85
$ 1.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD3082EPE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages16 years ago

Upverter

Mouser

iiiC

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN65HVD3082EPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.873
$ 1.902
Stock
53,462
683,593
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75HVD3082EP
EAR99 75HVD3082 Tube RS485 interface receiver 5V 900muA 440.409842mg 200ns
Texas InstrumentsSN65HVD485EP
EAR99 65HVD485 Tube RS422RS485 interface driver 5V 2mA 440.012948mg 200ns
Texas InstrumentsSN65HVD485EPE4
Half-Duplex S-485 Transceiver 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65HVD3082EPE4 provided by its distributors.

Half-duplex RS-485 transceiver 8-PDIP -40 to 85
RS-485 Interface ICs Low-Power RS-485 Transceiver
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN65HVD3082EPE4