Texas Instruments SN65HVD485EP

Half-Duplex S-485 Transceiver 8-PDIP -40 to 85
$ 1.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD485EP.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Newark

element14 APAC

Arrow Electronics

Mouser

Inventory History

3 month trend:
-15.06%

CAD Models

Download Texas Instruments SN65HVD485EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.887
$ 1.128
$ 1.128
Stock
273,283
633,822
633,822
Authorized Distributors
4
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD485EP.

Related Parts

Texas InstrumentsSN65HVD3082EP
EAR99 65HVD3082 Tube RS422RS485 interface transceiver 5V 900muA 440.409842mg 200ns
Texas InstrumentsSN75HVD3082EP
EAR99 75HVD3082 Tube RS485 interface receiver 5V 900muA 440.409842mg 200ns
Texas InstrumentsSN75176BP
Texas Instruments SN75176BP Linear IC Differential Bus-Transceiver DIP8

Descriptions

Descriptions of Texas Instruments SN65HVD485EP provided by its distributors.

Half-Duplex S-485 Transceiver 8-PDIP -40 to 85
TRANSCEIVER, RS485, 10MBPS, DIP-8; Type de circuit: Émetteur-récepteur; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max.
Transceiver, Rs485, 10Mbps, Dip-8; Device Type:Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Dip; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD485EP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD485EP .