Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75HVD3082EP

EAR99 75HVD3082 Tube RS485 interface receiver 5V 900muA 440.409842mg 200ns
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75HVD3082EP.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

ODG (Origin Data Global)

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+5.45%

CAD Models

Download Texas Instruments SN75HVD3082EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 4.647
$ 4.647
Stock
353,193
1,205,390
1,205,390
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
200 kbps
2.5 Mbps
2.5 Mbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN65HVD3082EP
EAR99 65HVD3082 Tube RS422RS485 interface transceiver 5V 900muA 440.409842mg 200ns
Texas InstrumentsSN65HVD485EP
EAR99 65HVD485 Tube RS422RS485 interface driver 5V 2mA 440.012948mg 200ns
Texas InstrumentsSN65HVD485EPE4
Half-Duplex S-485 Transceiver 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN75HVD3082EP provided by its distributors.

EAR99 75HVD3082 Tube RS485 interface receiver 5V 900muA 440.409842mg 200ns
Low-Power Half-duplex S-485 Transceiver 8-PDIP 0 to 70
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
RS-485 Interface ICs Low-Power RS-485 Transceiver
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.