Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD3082EP

IC TRANSCEIVER HALF 1/1 8DIP "1/1 Transceiver Half RS422, RS485 8-PDIP"
$ 2.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD3082EP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages16 years ago

element14 APAC

Mouser

Farnell

Augswan

Inventory History

3 month trend:
+35.36%

CAD Models

Download Texas Instruments SN65HVD3082EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.486
$ 2.715
Stock
431,441
104,767
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN75HVD3082EP
Low-Power Half-duplex S-485 Transceiver 8-PDIP 0 to 70
Texas InstrumentsSN65HVD485EP
IC TRANSCEIVER HALF 1/1 8DIP "1/1 Transceiver Half RS422, RS485 8-PDIP"
Texas InstrumentsSN65HVD485EPE4
IC TRANSCEIVER HALF 1/1 8DIP "1/1 Transceiver Half RS422, RS485 8-PDIP"

Descriptions

Descriptions of Texas Instruments SN65HVD3082EP provided by its distributors.

IC TRANSCEIVER HALF 1/1 8DIP "1/1 Transceiver Half RS422, RS485 8-PDIP"
Half-duplex RS-485 transceiver 8-PDIP -40 to 85
Texas Instruments Line transceiver, PDIPencapsulation, 8Pin
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
RS-485 Interface ICs Low-Power RS-485 Transceiver
transceiver 200Kbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube
IC SINGLE TX/RX RS-485 8-PIN PDIP
TRANSCEIVER RS-485, PDIP, 65HVD3082; Device Type: RS485 Transceiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: SN65HVD3082E; SVHC: No SVHC (27-Jun-2018); Base Number: 65; Data Rate: 0.2Mbps; Operating Temperature Range: -40°C to +85°C; Supply Current: 425µA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD3082EP .
  • SN65HVD3082EP.