Texas Instruments SN65HVD251PE4

High Speed CAN Transceiver with Short Loop Delay 8-PDIP -40 to 125
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD251PE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages16 years ago

Upverter

Mouser

Newark

Inventory History

3 month trend:
-15.51%

CAD Models

Download Texas Instruments SN65HVD251PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.67
$ 3.024
Stock
109,704
179,808
Authorized Distributors
1
4
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Through Hole
Through Hole
Case/Package
PDIP
PDIP
Max Supply Current
-
65 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65HVD3082EP
EAR99 65HVD3082 Tube RS422RS485 interface transceiver 5V 900muA 440.409842mg 200ns
Texas InstrumentsSN65HVD485EP
EAR99 65HVD485 Tube RS422RS485 interface driver 5V 2mA 440.012948mg 200ns
Texas InstrumentsSN75HVD3082EP
EAR99 75HVD3082 Tube RS485 interface receiver 5V 900muA 440.409842mg 200ns

Descriptions

Descriptions of Texas Instruments SN65HVD251PE4 provided by its distributors.

High Speed CAN Transceiver with Short Loop Delay 8-PDIP -40 to 125
IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half CANbus 8-PDIP
CAN 1Mbps Shutdown/Standby 5V Extended 8-Pin PDIP Tube
EAR99 65HVD251 Tube CANbus interface transceiver 5V 65mA 440.409842mg 1Mbps
Interface Circuit, 1-Trnsvr, PDIP8
Display Interface STANDBY MODE
Transceiver IC; Leaded Process Compatible:Yes; No. of Drivers:1; No. of Pins:8; No. of Receivers:1; Operating Temperature Range:-40°C to +125°C; Package/Case:8-PDIP; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.