Texas Instruments SN65HVD251DG4

High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD251DG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments SN65HVD251DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.619
$ 2.619
Stock
1,078,779
300,178
300,178
Authorized Distributors
0
3
3
Interface
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
65 mA
65 mA
65 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN65LBC031DG4
High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 85
Texas InstrumentsSN75LBC031D
EAR99 75LBC031 Tube CANbus interface transceiver 5V 80mA 75.891673mg 90ns
Texas InstrumentsSN75LBC031DR
e4 75LBC031 Tape & Reel (TR) CANbus interface driver 5V 80mA 75.891673mg 500Mbps

Descriptions

Descriptions of Texas Instruments SN65HVD251DG4 provided by its distributors.

High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125
CAN 1Mbps Shutdown/Standby 5V Extended 8-Pin SOIC Tube
EAR99 65HVD251 Tube CANbus interface receiver 5V 65mA 72.603129mg 1Mbps
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 950mA 2500h 105C Bulk
CAN TRANSCEIVER, 1MDPS, 1/1, 5.5V, SOIC-8
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.