Texas Instruments SN65LBC031DG4

High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 85
$ 5.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC031DG4.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages19 years ago

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN65LBC031DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.378
$ 4.78
$ 4.78
Stock
255,733
196,371
196,371
Authorized Distributors
4
2
2
Interface
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65HVD251DR
High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125
Texas InstrumentsSN65HVD251D
Texas Instruments CAN Transceiver, 1 Channel, 1Mbps, +125°C, SOIC, ISO 11898, 8-Pin
Texas InstrumentsSN65HVD255D
CAN Transceiver with Fast Loop Times for Highly Loaded Networks 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65LBC031DG4 provided by its distributors.

High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 85
CAN 500KBd Shutdown 5V Extended 8-Pin SOIC
CAN TRANSCEIVER, 500KBAUD, 1/1, 5V, SOIC-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.