Texas Instruments SN75LBC031D

EAR99 75LBC031 Tube CANbus interface transceiver 5V 80mA 75.891673mg 90ns
$ 4.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC031D.

element14 APAC

Datasheet17 pages11 years ago

Texas Instruments

Farnell

Mouser

HQonline

Inventory History

3 month trend:
-1.24%

CAD Models

Download Texas Instruments SN75LBC031D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.688
$ 3.36
Stock
175,390
259,199
Authorized Distributors
3
2
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
80 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsSN65HVD251DR
High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125
Texas InstrumentsSN65HVD251D
Texas Instruments CAN Transceiver, 1 Channel, 1Mbps, +125°C, SOIC, ISO 11898, 8-Pin
Texas InstrumentsSN65HVD255D
CAN Transceiver with Fast Loop Times for Highly Loaded Networks 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN75LBC031D provided by its distributors.

EAR99 75LBC031 Tube CANbus interface transceiver 5V 80mA 75.891673mg 90ns
Texas Instruments CANTransceiver, 1Transceiver, Maximum data rate500kBd, Maximum operating temperature+70 °C, SOICencapsulation, supportISO/DISstandard, 8Pin
IC, HIGH SPEED TRANSCEIVER 8-SOIC; Device Type:Transceiver; No. of Drivers:1; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:75; Interface:CAN; Interface Type:CAN; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LBC031D.