Texas Instruments SN65HVD251QDRQ1

EAR99 65HVD251 Tape & Reel (TR) CANbus interface transceiver 100mV 65mA 72.603129mg 125ns
$ 2.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD251QDRQ1.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+27.16%

CAD Models

Download Texas Instruments SN65HVD251QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.602
$ 2.16
Stock
408,347
254,141
Authorized Distributors
4
1
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
65 mA
65 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN65LBC031DG4
High-Speed Controller Area Network (CAN) Transceiver 8-SOIC -40 to 85
Texas InstrumentsSN75LBC031DR
e4 75LBC031 Tape & Reel (TR) CANbus interface driver 5V 80mA 75.891673mg 500Mbps
Texas InstrumentsSN65LBC031DRG4
High-Speed Controller Area Network (CAN) Transceiver 8-SOIC

Descriptions

Descriptions of Texas Instruments SN65HVD251QDRQ1 provided by its distributors.

EAR99 65HVD251 Tape & Reel (TR) CANbus interface transceiver 100mV 65mA 72.603129mg 125ns
TEXAS INSTRUMENTS - SN65HVD251QDRQ1 - IC, CAN TXRX, 1MBPS, 1/1, 5.5V, DIP-8
Automotive Catalog CAN Transceiver 8-SOIC -40 to 125
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half CANbus 8-SOIC
CAN 1Mbps Shutdown/Standby 5V Automotive 8-Pin SOIC T/R
1Mbps CANtransceiver SOIC-8 CAN Transceivers ROHS
Interface Circuit, 1-Trnsvr, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.