Texas Instruments SN65HVD1474DGKR

3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, No Enables 8-VSSOP -40 to 125
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1474DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet40 pages11 years ago
Datasheet41 pages11 years ago
Datasheet10 pages11 years ago
Technical Drawing2 pages19 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-72.04%

CAD Models

Download Texas Instruments SN65HVD1474DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.31
$ 2.92
$ 2.92
Stock
384,841
274,860
274,860
Authorized Distributors
4
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Interface
RS-422, RS-485
-
-
Number of Drivers
-
-
-
Number of Receivers
1
-
-
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
70 mV
70 mV
70 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1474DGKR.

Related Parts

Texas InstrumentsSN65HVD3086EDGS
Low-Power S-485 Full-Duplex Drivers/ eceivers 10-VSSOP -40 to 85
Texas InstrumentsSN65HVD3086EDGSR
EAR99 65HVD3086 Tape & Reel (TR) RS422RS485 interface receiver 5V 750muA 1.07mm 12ns
Texas InstrumentsSN65HVD3080EDGSR
EAR99 65HVD3080 Tape & Reel (TR) RS422RS485 interface driver 5V 750muA 1.07mm 200kbps

Descriptions

Descriptions of Texas Instruments SN65HVD1474DGKR provided by its distributors.

3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, No Enables 8-VSSOP -40 to 125
transceiver 20Mbps 1/1 VSSOP-8 RS-485/RS-422 ICs ROHS
Single Transmitter/Receiver RS-485 8-Pin VSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.