Texas Instruments SN65EPT21DGK

Mixed Signal 1ns TTL 1 1 3V 3.6V LVDS, PECL 600Mbps VSSOP-8 3.1mm*3.1mm*1.1mm
$ 3.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65EPT21DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.31%

CAD Models

Download Texas Instruments SN65EPT21DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.164
$ 2.498
Stock
229,637
323,133
Authorized Distributors
5
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
1.9 ns
1.9 ns
Data Rate
600 Mbps
600 Mbps
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65CML100DGK
1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85
Texas InstrumentsSN65CML100DGKR
1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85
Texas InstrumentsSN65CML100DGKG4
1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65EPT21DGK provided by its distributors.

Mixed Signal 1ns TTL 1 1 3V 3.6V LVDS,PECL 600Mbps VSSOP-8 3.1mm*3.1mm*1.1mm
3.3-V ecl differential receiver 8-VSSOP -40 to 85
Translator LVDS/PECL to TTL 1-CH Unidirectional 8-Pin VSSOP Tube
65EP SERIES LOW SKEW CLOCK DRIVER 1 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO8
e4 ACTIVE (Last Updated: 1week ago) 65EPT21 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 1.9ns 3.3V 1.07mm -3mA
IC TRNSLTR UNIDIRECTIONAL 8VSSOP
IC XLATR DIFF PECL/LVDS 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.