Texas Instruments SN55LVDS32W

18mA LVTTL 4 0 3V 6.1ns 3.6V 150Mbps LVDS -0.1V(Min) 100mV(Max) 100Mbps CFP-16 2.03mm
$ 42.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN55LVDS32W.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet37 pages14 years ago
Datasheet35 pages18 years ago
Datasheet3 pages24 years ago

Inventory History

3 month trend:
-1.49%

CAD Models

Download Texas Instruments SN55LVDS32W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.709
$ 60.139
$ 60.139
Stock
42,475
96,399
96,399
Authorized Distributors
1
1
1
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65LVDS3486D
18mA LVTTL 4 0 3V 6.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 100Mbps SOIC-16
Texas InstrumentsSN65LVDS32D
400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS32PW
400-Mbps LVDS quad high speed differential receiver 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN55LVDS32W provided by its distributors.

18mA LVTTL 4 0 3V 6.1ns 3.6V 150Mbps LVDS -0.1V(Min) 100mV(Max) 100Mbps CFP-16 2.03mm
Quad LVDS receiver 16-CFP -55 to 125
LVDS Receiver 150Mbps 16-Pin CFPAK Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.