Texas Instruments SN65LVDS32PW

400-Mbps LVDS quad high speed differential receiver 16-TSSOP -40 to 85
$ 2.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS32PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

HQonline

Newark

Inventory History

3 month trend:
-11.11%

CAD Models

Download Texas Instruments SN65LVDS32PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.669
$ 1.554
$ 1.554
Stock
124,976
276,712
276,712
Authorized Distributors
4
5
5
Interface
LVDS
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS32PW.

Related Parts

Texas InstrumentsDS90LV048ATMTC/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDT348PW
Quad receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
Texas InstrumentsDS90LV032ATMTC/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS32PW provided by its distributors.

400-Mbps LVDS quad high speed differential receiver 16-TSSOP -40 to 85
LVDS RECEIVER QUAD, SMD, 65LVDS32; Type de circuit: Récepteur différentiel; Type d'interface CI: LVDS; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier CI Driver: TSSOP; Nombre de broches: 16B
Lvds Receiver Quad, Smd, 65Lvds32; Device Type:Differential Receiver; Ic Interface Type:Lvds; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Tssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS32PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS32PW .
  • SN65LVDS32PW.