Texas Instruments SN65LVDS32D

400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS32D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet35 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+6.04%

CAD Models

Download Texas Instruments SN65LVDS32D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 1.825
$ 1.825
Stock
210,443
328,764
328,764
Authorized Distributors
5
3
3
Interface
LVDS
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
15 mA
15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS32D.

Related Parts

Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS90LV032ATM/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85
Texas InstrumentsSN75LVDT390D
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps SOIC-16 10mm*4mm*1.5mm
Analog DevicesMAX3094ECSE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Analog DevicesMAX3094EESE
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Tin GULL WING Receiver -40C~85C 696mW 10Mbps 111ns

Descriptions

Descriptions of Texas Instruments SN65LVDS32D provided by its distributors.

400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85
EAR99 65LVDS32 Tube LVDS interface driver 3.3V 18mA 141.690917mg 6.1ns
Low Voltage Differentiated Signaling 16-Pin SOIC Tube
TEXAS INSTRUMENTS SN65LVDS32D IC, LINE RECEIVER QUAD HS DIFF, SMD
LVDS Receiver 150Mbps 16-Pin SOIC Tube
Texas Instruments LVDS, 4, 100Mbps, LVTTL, 16
LVDS/M-LVDS/ECL/CML Quad Hi-Spd Diff
LVDS Receivers SOP-16 LVDS ICs ROHS
LVDS LINE RECEIVER, 4BIT, -40 TO 85DEG C; Device Type:Differential Receiver; IC Interface Type:LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS32D .
  • SN65LVDS32D.