Texas Instruments SN55LVDS31W

LVDS Interface ICs; SN55LVDS31W; TEXAS INSTRUMENTS; 16; 3.3 V; 4; 4
$ 42.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN55LVDS31W.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet47 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages14 years ago
Datasheet29 pages18 years ago
Datasheet3 pages24 years ago

Upverter

Inventory History

3 month trend:
+75.13%

CAD Models

Download Texas Instruments SN55LVDS31W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.709
$ 59.569
$ 59.569
Stock
43,338
41,276
41,276
Authorized Distributors
1
1
1
Interface
LVDS
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX9121EUE+
25¦ÌA LVCMOS 4 0 3V 2.7ns 3.6V LVDS -0.1V(Min) 100mV(Max) 500Mbps TSSOP-16 5.1mm*4.5mm*420¦Ìm
Analog DevicesMAX9122EUE+T
MAX9122 Series 3.6 V 500 Mbps Surface Mount Quad LVDS Line Receiver - TSSOP-16
Texas InstrumentsDS90LV031ATMX/NOPB
30mA LVDS 0 4 3V 200MHz 2ns 3.6V 250MHz(Typ) LVCMOS,LVTTL 400Mbps SOIC-16 9.91mm*3.91mm*1.45mm
Texas InstrumentsSN65LVDS31D
400-Mbps LVDS quad high speed differential driver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN55LVDS31W provided by its distributors.

LVDS Interface ICs; SN55LVDS31W; TEXAS INSTRUMENTS; 16; 3.3 V; 4; 4
35mA LVDS 0 4 3V 4.5ns 3.6V 200MHz LVTTL 400Mbps CFP-16 2.03mm
Quad LVDS transmitter 16-CFP -55 to 125
LVDS Driver 400Mbps 0.454V 16-Pin CFPAK Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.