Texas Instruments SN54AS867JT

Counter Single 8-Bit Sync Binary UP/Down 24-Pin CDIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54AS867JT.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages26 years ago

CAD Models

Download Texas Instruments SN54AS867JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.513
$ 5.513
Stock
12,632
128,763
128,763
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Counter
Counter
Counter
Frequency
-
50 MHz
50 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN54AS869JT
DUAL POSITIVE EDGE Not Qualified TTL divider circuit 50pF 125C 40000000Hz 0.02A
Texas InstrumentsSN54ALS569AJ
Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54ALS569AJ
Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-CDIP -55 to 125
Texas Instruments8302502RA
Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54LS697J
Synchronous Up/Down Counters With Output egisters And Multiplexed 3-State Outpu 20-CDIP -55 to 125
Texas InstrumentsSN54LS181J
Arithmetic Logic Units/Function Generators 24-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54AS867JT provided by its distributors.

Counter Single 8-Bit Sync Binary UP/Down 24-Pin CDIP Tube
Synchronous 8-Bit Up/Down Counters 24-CDIP -55 to 125
SYNCHRONOUS 8-BIT UP/DOWN COUNTE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54AS867 JT