Texas Instruments SN54AS869JT

DUAL POSITIVE EDGE Not Qualified TTL divider circuit 50pF 125C 40000000Hz 0.02A
$ 38.774
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54AS869JT.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages26 years ago

CAD Models

Download Texas Instruments SN54AS869JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.774
$ 5.513
$ 5.513
Stock
38,666
124,199
124,199
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Counter
Counter
Counter
Frequency
-
45 MHz
45 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-8952601LA
DUAL POSITIVE EDGE Not Qualified TTL logic counter 50pF 125C 40000000Hz 0.02A
Texas InstrumentsSNJ54AS869JT
Synchronous 8-Bit Up/Down Counters 24-CDIP -55 to 125
Texas Instruments5962-8966801LA
Rail/Tube MILITARY RCO OUTPUT; COUNT ENABLE INPUTS Counter logic counter 22ns 6.92mm 5V 0.02A

Descriptions

Descriptions of Texas Instruments SN54AS869JT provided by its distributors.

DUAL POSITIVE EDGE Not Qualified TTL divider circuit 50pF 125C 40000000Hz 0.02A
Counter Single 8-Bit Sync Binary UP/Down 24-Pin CDIP Tube
AS SERIES SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER CDIP24
Synchronous 8-Bit Up/Down Counters 24-CDIP -55 to 125
54AS869 SYNCHRONOUS 8-BIT UP/DOW / Counter IC Element Bit
SYNCHRONOUS 8-BIT UP/DOWN COUNTE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.