Texas Instruments SN74AS867NT

Counter Single 8-Bit Sync Binary UP/Down 24-Pin PDIP Tube
$ 5.513

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS867NT.

Texas Instruments

Datasheet24 pages15 years ago

Mouser

Newark

iiiC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS867NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.513
$ 46.688
$ 46.688
Stock
212,584
225,231
225,231
Authorized Distributors
2
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
50 MHz
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ALS561AN
Synchronous 4-Bit Binary Counters With 3-State Outputs 20-PDIP 0 to 70
Texas InstrumentsSN74ALS569AN
Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-PDIP 0 to 70
Texas InstrumentsSN74ALS561ANE4
Synchronous 4-Bit Binary Counters With 3-State Outputs 20-PDIP 0 to 70
Texas InstrumentsCD74HC4059E
High Speed CMOS Logic CMOS Programmable Divide-by-N Counter 24-PDIP -55 to 125
Texas InstrumentsSN74LS697N
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP20
NXP Semiconductors74HC4059N,112
Counter/Divider Single 5-Bit Decade Down 24-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments SN74AS867NT provided by its distributors.

Counter Single 8-Bit Sync Binary UP/Down 24-Pin PDIP Tube
IC, 8BIT BINARY UP/DOWN COUNTER, DIP-24;; Logic function (IC): 8-Bit Synchronous Up/Down Counter; Logic IC Base Number: 74867
Counter / Multiplier / Divider Logic IC; Logic Type:Binary Counter; Logic Family:AS; Logic Base Number:74867; Clock Frequency Max:50MHz; Count Maximum:256; Counter Type:Synchronous Up/Down Counter; Supply Voltage Min:4.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS867 NT