Texas Instruments 8302502RA

Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-CDIP -55 to 125
$ 27.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8302502RA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8302502RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.45
$ 4.713
$ 4.713
Stock
53,622
166,125
166,125
Authorized Distributors
3
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
4
4
Reset
-
Asynchronous, Synchronous
Asynchronous, Synchronous
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
-
30 MHz
30 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54ALS569AJ
Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54ALS569AJ
Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSN54LS669J
Counter Single 4-Bit Sync Binary UP/Down 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 8302502RA provided by its distributors.

Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-CDIP -55 to 125
Counter Single 4-Bit Binary UP/Down 20-Pin CDIP Tube
Bidirectional ACTIVE (Last Updated: 1day ago) RoHS Compliant Contains Lead divider circuit 125C 5V 6.92mm 37ns
SN54ALS569A SYNCHRONOUS 4-BIT UP
SYNCHRONOUS 4-BIT UP/DOWN BINARY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.