Texas Instruments SN10KHT5543DW

Octal TTL-to-ECL translators with output enable 24-SOIC 0 to 70
$ 14.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN10KHT5543DW.

Texas Instruments

Datasheet7 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Verical

DigiKey

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments SN10KHT5543DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.86
$ 10.159
Stock
257,512
110,951
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Translator
Translator
Number of Channels
8
8
Propagation Delay
3.3 ns
3.3 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN10KHT5543DW.

Related Parts

Texas InstrumentsSN74LVC4245ADWRG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVC4245ADWG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVC4245ADWRE4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W Rail
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W T/R
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN10KHT5543DW provided by its distributors.

Octal TTL-to-ECL translators with output enable 24-SOIC 0 to 70
Mixed Signal 3.7ns ECL 1 8 -4.94V,4.5V -5.46V,5.5V TTL SOIC-24 2.35mm
Translator TTL to ECL 8-CH Unidirectional 24-Pin SOIC Tube
TTL to ECL Translator, 8 Func, True Output, BIPolar, PDSO24
1 8 SOP-24-300mil Translators / Level Shifters ROHS
e4 ACTIVE (Last Updated: 4days ago) 10KHT5543 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 3.3ns 5V 624.398247mg 25mA
IC TRNSLTR UNIDIRECTIONAL 24SOIC
IC OCT ECL-TTL XLATR 3-ST 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.