Texas Instruments SN74LVC4245ADWG4

Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
$ 1.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC4245ADWG4.

Newark

Datasheet24 pages11 years ago
Datasheet17 pages12 years ago
Datasheet16 pages14 years ago

Texas Instruments

Inventory History

3 month trend:
-85.27%

CAD Models

Download Texas Instruments SN74LVC4245ADWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.044
$ 0.995
$ 0.995
Stock
83,991
791,662
791,662
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
9.8 ns
6.3 ns
6.3 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC4245ADWG4.

Related Parts

Texas InstrumentsSN74LVCC4245ADW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVCC4245ADWG4
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W Rail
Texas InstrumentsSN74LVCC4245ADWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W T/R
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74LVC4245ADWG4 provided by its distributors.

Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
e4 ACTIVE (Last Updated: 5days ago) 74LVC4245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 9.8ns 5V 624.398247mg -24mA
Voltage Level 6.7ns Tristate,Non-inverting 1 8 3.3V 3.6V,5.5V Bidirectional 2.7V~3.6V 4.5V~5.5V SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.