Texas Instruments SN74LVC4245ADWRG4

Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
$ 1.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC4245ADWRG4.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-99.17%

CAD Models

Download Texas Instruments SN74LVC4245ADWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.228
$ 0.995
$ 0.995
Stock
242,367
488,780
488,780
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
6.7 ns
6.3 ns
6.3 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC4245ADWRG4.

Related Parts

Texas InstrumentsSN74LVCC4245ADW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVCC3245ADWRG4
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVCC4245ADWE4
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W Rail
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN74LVC4245ADWRG4 provided by its distributors.

Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
e4 ACTIVE (Last Updated: 5days ago) 74LVC4245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 6.7ns 5V 624.398247mg -24mA
Voltage Level 6.7ns Tristate,Non-inverting 1 8 3.3V 3.6V,5.5V Bidirectional 2.7V~3.6V 4.5V~5.5V SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
Logic Translator IC; No. of Inputs:8; Output Current:24mA; Propagation Delay:6.7ns; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.