onsemi MC74LVX4245DWR2G

Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W T/R
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX4245DWR2G.

IHS

Datasheet11 pages4 years ago

Newark

onsemi

Electro Sonic

iiiC

Inventory History

3 month trend:
-2.43%

CAD Models

Download onsemi MC74LVX4245DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.766
$ 0.77
$ 0.77
Stock
181,377
155,134
155,134
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver, Translator
Inverting, Transceiver, Translator
Inverting, Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
9 ns
9 ns
9 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVCC4245ADWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVCC3245ADW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVCC3245ADWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Voltage Level Translator 8-CH Bidirectional 20-Pin SOIC W T/R

Descriptions

Descriptions of onsemi MC74LVX4245DWR2G provided by its distributors.

Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W T/R
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
TRANSCEIVER, TRANSLATING, -40 TO 85DEG C; Available until stocks are exhausted
IC, 8BIT TRANSLATING TRANSCEIVER, SOIC24 - More Details
10ns 2 8 4.5V 3.6V,5.5V SOIC-24 15.54mm*7.6mm*2.36mm
Dual Supply Octal Translating Transceiver
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC W T/R
Avnet Japan
SOP-24-300mil Translators / Level Shifters ROHS
74LVX4245 Tape & Reel (TR) 2003 3.3V SUPPLY FOR PORT A; 5V SUPPLY FOR PORT B logic buffer 8muA 11.5ns 7.5mm 500mW
IC TXRX OCT TRANSLATING 24-SOIC
IC TXRX NON-INVERT 5.5V 24SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LVX4245DWR2G.