Texas Instruments TPS7A6550QKVURQ1

Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator
$ 1.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A6550QKVURQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages17 years ago

element14 APAC

Newark

Augswan

LCSC

Inventory History

3 month trend:
-1.90%

CAD Models

Download Texas Instruments TPS7A6550QKVURQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A6550QKVURQ1.

Related Parts

Texas InstrumentsTPS7A6533QKVURQ1
Ldo, Fixed, 3.3V, 0.3A, -40 To 125Deg C Rohs Compliant: Yes |Texas Instruments TPS7A6533QKVURQ1
Texas InstrumentsTL750M05CKVURG3
55dB(120Hz) 60mA Fixed 750mA 1 5V 6V 5V 26V 600mV@ 750mA 50mV 50mV TO-252-3 , 6.6mm*6.1mm*2.3mm
Texas InstrumentsTL750M05QKVURQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator 3-TO-252 -40 to 125
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C
300 mA, Low Dropout Voltage Regulator | IC REG LINEAR 3V 300MA DPAK
STMicroelectronicsLF18CDT-TRY
Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, BIPolar, PSSO2

Descriptions

Descriptions of Texas Instruments TPS7A6550QKVURQ1 provided by its distributors.

Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator
TPS7A6550 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) Watchdog voltage regulator linear 300mV 2.52mm 300mA 4.27W
Ldo, Fixed, 5V, 0.3A, To-252Aa-3; Output Type:Fixed; Input Voltage Min:5.3V; Input Voltage Max:40V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A6550QKVURQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.