Texas Instruments SM320F2812PGFMEPG4

C2000™ Enhanced Product 32-bit MCU with 150 MHz, 256 KB Flash, EMIF 176-LQFP -55 to 125
$ 53.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM320F2812PGFMEPG4.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet158 pages13 years ago
Technical Drawing2 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SM320F2812PGFMEPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.58
$ 53.7
$ 53.7
Stock
61,252
101,254
101,254
Authorized Distributors
2
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
176
176
176
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
150 MHz
150 MHz
150 MHz
Number of I/Os
56
56
56
Interface
CAN, EBI/EMI, I2C, SCI, SPI, UART, USART
-
-
Memory Type
EEPROM, FLASH
EEPROM, OTP, ROM
EEPROM, OTP, ROM
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
1.81 V
3.14 V
3.14 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V
Peripherals
DMA, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTMS320F2811PBKS
C2000™ 32-bit MCU with 150 MHz, 256 KB flash 128-LQFP -40 to 125
Texas InstrumentsTMS320F2812PGFQ
Automotive C2000™ 32-bit MCU with 150 MHz, 256 KB flash, EMIF 176-LQFP -40 to 125
Texas InstrumentsTMS320F28234PTPQ
Automotive C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125
STMicroelectronicsSTM32F205ZCT6
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F207ZCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F205ZCT7TR
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator

Descriptions

Descriptions of Texas Instruments SM320F2812PGFMEPG4 provided by its distributors.

C2000™ Enhanced Product 32-bit MCU with 150 MHz, 256 KB Flash, EMIF 176-LQFP -55 to 125
DSP Fixed-Point 32-Bit 150MHz 150MIPS 176-Pin LQFP Tray
IC MCU 32BIT 256KB FLASH 176LQFP
V62/05601-03ZE -320F2812, Fixed-pt,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.