STMicroelectronics STM32F205ZCT6

High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 8.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205ZCT6.

IHS

Datasheet184 pages10 years ago

Upverter

Newark

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.75%

CAD Models

Download STMicroelectronics STM32F205ZCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F207ZCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F207ZGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
STMicroelectronicsSTM32F207ZGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
MicrochipATSAM3U4EA-AU
Microchip ATSAMSeries microcontroller, ARM Cortex-M3kernel, 144needle, LQFPencapsulation
NXP SemiconductorsMK10DX256VLQ10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 144-LQFP
NXP SemiconductorsMK40DX256VLQ10
MCU 32-bit K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F205ZCT6 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
Mcu, 32Bit, Cortex-M3, 120Mhz, Lqfp-144; |Stmicroelectronics STM32F205ZCT6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 128kB
STM32F Series 256 kB Flash 100 kB RAM ARM Based 32-Bit Microcontroller -LQFP-144
MCU 32-Bit Cortex-M3 256KB Flash LQFP144
Microcontroller STM32F205; 32bit ARM CortexM3; 120MHz; FLASH 256kB; SRAM 96kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP144
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 256KB; RAM Memory Size: 100KB; No.
1.8V~3.6V 120MHz 100KB Flash 256KB UVP/Reset,DMA,I²S,LCD,POR,PWM,WDT 114-Pin 1.8V 3.6V CANbus,I2C,IrDA,LINbus,MMC,SPI,UART,USART,USB OTG A/D 24x12b,D/A 2x12b 32bit ARM Cortex-M3 LQFP-144 20mm×20mm×1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics