Texas Instruments SM320F2812PGFMEP

C2000™ Enhanced Product 32-bit MCU with 150 MHz, 256 KB Flash, EMIF 176-LQFP -55 to 125
$ 53.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM320F2812PGFMEP.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.98%

CAD Models

Download Texas Instruments SM320F2812PGFMEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.7
$ 53.58
$ 53.58
Stock
101,256
61,404
61,404
Authorized Distributors
3
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
176
176
176
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
150 MHz
150 MHz
150 MHz
Number of I/Os
56
56
56
Interface
-
CAN, EBI/EMI, I2C, SCI, SPI, UART, USART
CAN, EBI/EMI, I2C, SCI, SPI, UART, USART
Memory Type
EEPROM, OTP, ROM
EEPROM, FLASH
EEPROM, FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
3.14 V
1.81 V
1.81 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V
Peripherals
-
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsV62/05601-03ZE
C2000™ Enhanced Product 32-bit MCU with 150 MHz, 256 KB Flash, EMIF 176-LQFP -55 to 125
Texas InstrumentsTMS320F2812PGFQ
Automotive C2000™ 32-bit MCU with 150 MHz, 256 KB flash, EMIF 176-LQFP -40 to 125
Texas InstrumentsTMS320F2812PGFA
IC MCU 32BIT 256KB FLASH 176LQFP / DSP Fixed-Point 32bit 150MHz 150MIPS 176-Pin LQFP Tray
Analog DevicesADSP-21375KSWZ-2B
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
Analog DevicesADSP-21371KSWZ-2B
IC DSP 32BIT 266MHZ 208-LQFP / DSP Floating-Point 32bit/40bit 266MHz 208-Pin LQFP EP Tray
Analog DevicesADSP-21261SKSTZ150
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PQFP144

Descriptions

Descriptions of Texas Instruments SM320F2812PGFMEP provided by its distributors.

C2000™ Enhanced Product 32-bit MCU with 150 MHz, 256 KB Flash, EMIF 176-LQFP -55 to 125
CANbus,EBI,EMI,McBSP,SCI,SPI,UART,USART 32bit C28x 150MHz 1.7734375MB FLASH 256KB 1 1.81V,3.14V 2V,3.47V 150MHz LQFP-176 1.6mm
Dsp Type:Fixed Point; Data Bus Width:-; Operating Frequency Max:150Mhz; Ic Case/Package:-; No. Of Pins:176Pins; No. Of Mips:-; Interfaces:Can, Jtag, Sci, Spi; Ram Memory Size:36Kb; No. Of Cores:1Cores; Program Memory Size:256Kb Rohs Compliant: No |TEXAS INSTRUMENTS SM320F2812PGFMEP.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM320F2812PGFMEP.