Texas Instruments SE555DRG4

Precision timer for -55 to 125C operation 8-SOIC -55 to 125
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SE555DRG4.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet31 pages14 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-89.53%

CAD Models

Download Texas Instruments SE555DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.154
$ 0.154
Stock
1,369,636
907,833
907,833
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
100 kHz
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSE555D
Precision timer for -55 to 125C operation 8-SOIC -55 to 125
Texas InstrumentsSE555DR
Precision Timer ICs; SE555DR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 200 mA
Texas InstrumentsSE555DG4
PRECISION TIMER, SINGLE, 18V, 8-SOIC; FR; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments SE555DRG4 provided by its distributors.

Precision timer for -55 to 125C operation 8-SOIC -55 to 125
Standard Timer Single -55C 125C 8-Pin SOIC T/R
PRECISION TIMER, SINGLE, 18V, 8-SOIC FULL REEL
IC OSC SGL TIMER 100KHZ 8-SOIC
Timer IC Operating temperature: -55...125 °C Power supply: 4.5...18 V Series: SE555 Design: Single Package: SOIC-8 Packaging: Tape
Surface Mount 8-SOIC (0.154 3.90mm Width) Active EAR99 programmable timer 4.9mm 100kHz -200mA 1 (Unlimited)
10mA 4.5V 18V SOIC-8 , 4.9mm*3.9mm*1.58mm
100kHz SOP-8 Timers / Clock Oscillators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.