Texas Instruments SE555DG4

Precision Timer, Single, 18V, 8-SOIC; Fr; Msl: Msl 1 - Unlimited; Svhc: No Svhc (15-JAN-2019)
$ 0.617
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SE555DG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages14 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages18 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.88%

CAD Models

Download Texas Instruments SE555DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.154
$ 0.154
Stock
493,889
907,833
907,833
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Quiescent Current
12 mA
15 mA
15 mA
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
100 kHz
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
16 V
16 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSE555D
Precision timer for -55 to 125C operation 8-SOIC -55 to 125
Texas InstrumentsSE555DR
Precision Timer ICs; SE555DR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 200 mA
Texas InstrumentsSE555DRG4
Precision timer for -55 to 125C operation 8-SOIC -55 to 125
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments SE555DG4 provided by its distributors.

PRECISION TIMER, SINGLE, 18V, 8-SOIC; FR; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Precision timer for -55 to 125C operation 8-SOIC -55 to 125
Standard Timer Single -55C 125C 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE555DG4 .
  • SE555DG4.