Texas Instruments REG104GA-A/2K5

IC REG LDO ADJ 1A SOT223-6 / LDO Regulator Pos 1.295V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R
$ 4.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG104GA-A/2K5.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago
Datasheet8 pages25 years ago

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+11.00%

CAD Models

Download Texas Instruments REG104GA-A/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.456
$ 6.611
$ 6.611
Stock
430,172
369,226
369,226
Authorized Distributors
5
3
3
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
-
1
1
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG104GA-A/2K5.

Related Parts

Texas InstrumentsREG103GA-5/2K5
500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85
Texas InstrumentsREG103GA-2.5/2K5
IC REG LDO 2.5V 0.5A SOT223-6 / LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments REG104GA-A/2K5 provided by its distributors.

IC REG LDO ADJ 1A SOT223-6 / LDO Regulator Pos 1.295V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R
1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
65dB(120Hz) 700¦ÌA Adjustable 1A 1 1.295V 2.1V 5.5V 15V 480mV@ 1A SOT-223-6 , 6.5mm*3.5mm*1.6mm
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.295V to 5.5V; Dropout Voltage, Vdo:230mV; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Output Current:1A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG104GA-A-2K5
  • REG104GA-A/2K5.
  • REG104GA-A2K5