What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments REG103GA-5/2K5

500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85
$ 3.522
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG103GA-5/2K5.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Augswan

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments REG103GA-5/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.522
$ 5.187
$ 5.187
Stock
230,982
325,519
325,519
Authorized Distributors
1
5
5
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
5 V
5 V
5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG103GA-5/2K5.

Related Parts

Texas InstrumentsREG104GA-A/2K5
IC REG LDO ADJ 1A SOT223-6 / LDO Regulator Pos 1.295V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsREG104GA-3.3/2K5
1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85

Descriptions

Descriptions of Texas Instruments REG103GA-5/2K5 provided by its distributors.

500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85
65dB(120Hz) 700¦ÌA Fixed 500mA 1 5V 2.1V 5V 15V 280mV@ 500mA SOT-223-6 , 6.5mm*3.5mm*1.6mm
LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
Ic,Volt Regulator,Fixed,+5V,Mos,Sot-223-5,5Pin,Plastic
5 V FIXED POSITIVE LDO REGULATOR 0.25 V DROPOUT PDSO6
IC REG LINEAR 5V 500MA SOT223-6
REG103 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 1.8mm 500mA -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG103GA-52K5
  • REG103GA5/2K5