Texas Instruments REG104GA-A

LDO Regulator Pos 1.295V to 5.5V 1A 6-Pin(5+Tab) SOT-223 Tube / IC REG LDO ADJ 1A SOT223-6
$ 6.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG104GA-A.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago
Datasheet8 pages25 years ago

Farnell

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
+157%

CAD Models

Download Texas Instruments REG104GA-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.714
$ 4.608
$ 4.608
Stock
433,462
458,392
458,392
Authorized Distributors
3
5
5
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
-
-
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG104GA-A.

Related Parts

Texas InstrumentsTPS79601DCQR
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS72501DCQ
LDO Regulator Pos Adjustable 1A 1.22V-6V 280mV@1A SOT-223-6 SMD, 6.5mm × 3.5mm × 1.6mm
Texas InstrumentsTPS72501DCQR
1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
MCP1826T-1202E/DC, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5+TAB-PIN SOT-223
IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,3V;1000MA;ACCURACY,0.5%;SOT223-5

Descriptions

Descriptions of Texas Instruments REG104GA-A provided by its distributors.

LDO Regulator Pos 1.295V to 5.5V 1A 6-Pin(5+Tab) SOT-223 Tube / IC REG LDO ADJ 1A SOT223-6
1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
Ic, V Reg, Ldo 1A Adj, Sot223-6; Output Type:Adjustable; Input Voltage Min:2.1V; Input Voltage Max:15V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.295V; Adjustable Output Voltage Max:5.5V; Output Current:1A; Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS REG104GA-A
The REG104 is a family of low-noise, low-dropout linear regulators with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage (only 230mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1 uF. Typical ground pin current is only 1.7mA (at I OUT = 1A) and drops to 0.5 uA in not enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. The REG104 has very low output noise (typically 33 uVRMS for VOUT = 3.3V with C NR = 0.01 uF), making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40oC to +85 oC). The REG104 is well protected--internal circuitry provides a current limit which protects the load from damage. Thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG104 is available in the DDPAK-5 and the SOT223-5.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG104-GA-A
  • REG104GA-A .