Texas Instruments REG103UA-3

IC REG LINEAR 3V 500MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
$ 2.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG103UA-3.

Newark

Datasheet26 pages11 years ago
Datasheet27 pages11 years ago
Datasheet26 pages14 years ago

Texas Instruments

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
+156%

CAD Models

Download Texas Instruments REG103UA-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 3.15
Stock
231,090
62,093
Authorized Distributors
2
2
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
3 V
3 V
Output Current
-
500 mA
Dropout Voltage
280 mV
115 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG103UA-3.

Related Parts

Texas InstrumentsREG103GA-2.5
500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85
MicrochipMIC5209-3.3YM
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5209YM
MIC5209 Series 500 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOIC-8
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator- SOIC-8 T/R
Texas InstrumentsLP2989IM-3.3/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989AIM-5.0/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments REG103UA-3 provided by its distributors.

IC REG LINEAR 3V 500MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
500mA, Low-Noise, Low Dropout Regulator 8-SOIC -40 to 85
LDO Regulator Pos 3V 0.5A 8-Pin SOIC Tube
IC,VOLT REGULATOR,FIXED,+3V,MOS,SOP,8PIN,PLASTIC
REG103 Tube Surface Mount Over Current Over Temperature voltage regulator linear 280mV 4.9mm 500mA -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG103UA3